DC2554A-B-KIT, Demonstration Kit for the LTC4125 and LT3652HV 650mA Wireless Battery Charger
使用 Analog Devices 的 LT3652HVEDD#PBF 的参考设计
Image
1 / 4
依据最终产品
- Automotive Systems
- Battery Charger
- Handheld Instruments
- Remote Monitoring Devices
- Solar-Powered Systems
说明
- DC2554A-B-KIT, Demonstration Kit of the DC2556A transmitter, featuring LTC4125, the DC2555A-B receiver, featuring LT3652HV. The DC2555A-B receiver can charge a single Li-Ion battery at up to 650mA with an air gap of 3.0mm to 12.0mm between the transmit and receive coils. The DC2556A transmitter supports Optimum Power Search and Foreign Object Detection features via LTC4125
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage4.5 to 5.5 V
-
Output Voltage3.6 V
-
Number of Battery Cells1
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT6703HVIS5-3#PBF | Analog Devices | Linear Comparators | Comparator Single 18V 5-Pin TSOT-23 T/R | 买入 | |
|
LTC4125EUFD#PBF | Analog Devices | Wireless Charging ICs | Single Mode 5W Wireless Power Transmitter 20-Pin QFN EP | 买入 | |
|
LTC1445CDHD#PBF | Analog Devices | Linear Comparators | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube | 买入 | |
|
LT6105CMS8#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 36V 8-Pin MSOP Tube | 买入 | |
|
LT3652HVEDD#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 18V 12-Pin DFN EP Tube | 买入 |