DC2608A, (DC2618 + DC2210) Mother Board based on LTC2986-1 Digital Temperature Measurement System
使用 Analog Devices 的 LTC2986CLX-1 的参考设计
Image
1 / 2
依据最终产品
- Temperature Monitoring
说明
- DC2608A, Starter Kit for demonstrating the performance and ease of use of the LTC2986-1, which is a complete temperature measurement system on a chip. This kit includes the DC2618 (main demo circuit containing the LTC2986-1) and the DC2210 (a simple experiment circuit allowing bread boarding). In addition to the starter demonstration kit, sensor specific demonstration boards highlighting the performance of RTDs, thermistors, or thermocouples are also available
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LTC2986CLX-1#PBF | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) 48-Pin LQFP Tray | 买入 |