DC2617A, Demo Board Using LTC6820 isoSPI/Isolated CAN Arduino Shield
使用 Analog Devices 的 LTC6820HMS#PBF 的参考设计
Image
1 / 1
依据最终产品
- Battery Monitoring
- Industrial Networking
- Remote Sensing
说明
- DC2617A, Demonstration Circuit implements the isoSPI and isolated CAN interface hardware on a single Arduino shield. It allows Arduino-compatible controller boards to communicate with isoSPI and/or CAN bus networks. The DC2617A is compatible with both 5V or 3.3V logic controller boards. DC2617A derives its power directly from the Arduino controller board via the 3.3V output. isoSPI is a robust 2-wire isolated interface popularized by family of high voltage battery stack monitors. The DC2617A includes the LTC6820 and associated transformers to translate between the Arduino's SPI port and the RJ45 isoSPI connector
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP2515-E/ST | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP Tube | 买入 | |
|
LTM2889HY-3#PBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps 3.3V 32-Pin BGA Tray | 买入 | |
|
LTC6820HMS#PBF | Analog Devices | Communication Misc | Isolated Communications Interface 3.3V/5V 16-Pin MSOP Tube | 买入 |