DC2620A-B, Demo Board Using LTC7106EDDB-1 7-Bit Current DAC with Digital PMBus Interface
使用 Analog Devices 的 LTC7106EDDB-1 的参考设计
Image
1 / 1
依据最终产品
- Industrial Applications
- System Power Rail
- Telecom System
说明
- DC2620A-B, Demonstration Circuit uses the LTC7106EDDB-1, a precision, bidirectional, 7-Bit current DAC with PMBus interface and can be used to adjust the output voltage of any conventional VFB referenced regulator. The LTC7106 can work with the vast majority of power management controllers, regulators or modules to enable digital control of the output voltage. The DC2620A-B requires input voltage range from 2.5V to 5.5V, which can be powered either by external supply or directly from the DC1613A dongle
主要特色
-
DAC Resolution7 Bit
-
Number of Channels1CH