DC422A-A, Demo Board based on LTC3405ES6 High Efficiency, SOT-23 Synchronous Buck Regulator (smallest solution footprint/inductor), 2.7 to 6Vin, 1.8Vout @ 300mA
使用 Analog Devices 的 LTC3405 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Computer Cards
- Digital Camera
- DSL Modem
- Personal Digital Assistant
- Portable Media Player
说明
- DC422A-A, Demonstration circuit is a constant-frequency step-down converter, using the LTC3405 monolithic synchronous buck regulator. The DC422 has an input voltage range of 2.65V to 6V and is capable of delivering up to 250mA of output current at 1.8V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 6 V
-
Output Voltage1.8 V
-
Output Current0.25 A
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3405ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.3A 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3405ES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.3A 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3405ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.3A 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3405ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.3A 6-Pin TSOT-23 | 买入 |