DC437A, Demo Board based on LT1964ES5 Negative Low Noise LDO Regulator, -5.4 to -20Vin, Adj -Vout @ 200mA Max. (-1.22V to -5Vout)
使用 Analog Devices 的 LT1964ES5-BYP 的参考设计
Image
1 / 2
依据最终产品
- Instrumentation and Measurement
说明
- DC437A, Demonstration circuit is a low noise negative Micro-power voltage regulator using the LT1964 low dropout linear regulator, which comes in a tiny 5-Pin SOT-23 package. The DC437 has an input voltage range from2.3V to 20V and is capable of delivering 200mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage-2.3 to -40 V
-
Output Current0.2 A
-
TopologyLDO
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1964ES5-SD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-SD#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-SD#TR | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-SD#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-SD#TRM | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 | 买入 | |
|
LT1964ES5-BYP#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-BYP#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-BYP#TRM | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-BYP#TR | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-BYP | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 | 买入 |