DC478B, Demo Board Using LT5512EUF 1.9GHz PCS Band High Signal Level, Down-Converting Mixer
使用 Analog Devices 的 LT5512 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Telemetry
- Wireless Infrastructure
说明
- DC478B, Demonstration Circuit is intended to demonstrate the capabilities of the LT5512 Down-Converting mixer IC for 1900MHz wireless infrastructure applications. The LT5512 is a broadband high signal level mixer IC optimized for high linearity Down-Converter applications including wireless and cable infrastructure
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT5512EUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP Tube | 买入 | |
|
LT5512EUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP T/R | 买入 | |
|
LT5512EUF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP | 买入 |