DC569B, Demo Board based on LTC4054ES5-4.2, 4.25V = VIN = 10V, 1-Cell @ 450mA/600mA Li-Ion Linear Battery Charger
使用 Analog Devices 的 LTC4054ES5-4.2#PBF 的参考设计
Image
1 / 1
依据最终产品
- USB Applications
说明
- DC569B, Demonstration Circuit is a single cell Li-Ion linear charger in a SOT-23. Charge rates as high as 600mA can be achieved due to the LTC4054 internal die temperature control loop that prevents excessive PCB heating under worst-case conditions. The user is provided with a control jumper to select between OFF/450mA/600mA charge rates. The reduced charge rate is suitable for USB applications. A charge LED illuminates while the charger is charging the battery
主要特色
-
Battery TypeLithium-Ion
-
Input Voltage4.25 to 10 V
-
Output Voltage4.2 V
-
Number of Battery Cells1
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4054ES5-4.2#PBF | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 800mA 4.2V 5-Pin TSOT-23 T/R | 买入 |