DC689A, Demo Board Using LT5522EUF High Signal Level Down-Converting Mixer, 140MHz IF Output
使用 Analog Devices 的 LT5522EUF 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Telemetry
- Wireless Infrastructure
说明
- DC689A, Demonstration Circuit is intended to demonstrate the capabilities of the LT5522 high-signal-level Down-Converting mixer IC for wireless infrastructure applications. The LT5522 is a broadband high signal level active mixer optimized for high linearity Down-Converter applications including cable (CATV) and wireless infrastructure
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT5522EUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.7GHz 16-Pin QFN EP Tube | 买入 | |
|
LT5522EUF#TR | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.7GHz 16-Pin QFN EP T/R | 买入 | |
|
LT5522EUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.7GHz 16-Pin QFN EP T/R | 买入 |