DC711A-B, Demo Board Using LT3468ES5-1 Photoflash Capacitor Charger High Voltage Supply with Vin = 2.5V-8V, Vout = 320V, ISW - PK = 0.7A
使用 Analog Devices 的 LT3468ES5-1 的参考设计
Image
1 / 1
依据最终产品
- Flash Camera
说明
- DC711A-B, Demonstration Circuit is a DC-DC flyback converter using the highly integrated LT3468ES5-1 to rapidly charge a photoflash capacitor up to 320V for photoflash applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 8 V
-
Output Voltage320 V
-
Output Current0.7 A
-
TopologyFlyback
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3468ES5-1#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 5-Pin TSOT-23 T/R | 买入 | |
|
LT3468ES5-1#PBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 5-Pin TSOT-23 | 买入 | |
|
LT3468ES5-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 5-Pin TSOT-23 T/R | 买入 |