DC751A-G, Demo Board Using LTC2232IUK 10-bit, 105-Msps High Speed ADC with VDD = +3.3V, 100MHz < Ain < 250MHz
使用 Analog Devices 的 LTC2232IUK 的参考设计
Image
1 / 2
依据最终产品
- Power Amplifier
- Test Equipment
- Wireless Communications
说明
- DC751A-G, Demo Board Using LTC2232IUK 10-bit, 105-Msps, high speed, high dynamic range analog to digital converter. Depending on the required resolution, sample rate and input frequency, the DC751 is supplied with the appropriate A/D and with an optimized input circuit. The circuitry on the analog inputs is optimized for analog input frequencies below 100 MHz or between 100 MHz to 250 MHz. for Higher operating frequencies
主要特色
-
ADC Resolution10 Bit
-
ADC Sampling Rate105M SPS
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1763CS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 |