DC787A-A, Demo Board for the LTC4252CCMS-1 Negative Voltage Hot-Swap Controller in an Advanced TCA Applications, Latch Off After Fault
使用 Analog Devices 的 LTC4252A-1CMS 的参考设计
Image
1 / 1
依据最终产品
- ATCA Backplane
- Backplane Distributed Power
- Central Office Switch
- Desktops and Servers
说明
- DC787A-A, Demonstration Circuit showcases the LTC4252A-1 in an Advanced TCA Applications. Included on board is the connection sense circuitry, zero volt transient reservoir capacitor management, Opto-Isolator to drive a 1mA input 48V brick, input clamping and snubbing, thermal layout for OR-ing diodes, input and return fuses, LEDs to indicate the presence of various voltages and signals, high voltage layout rules and printed nomenclature to facilitate integration into a working system
主要特色
-
Input Voltage-48 V
-
Output Voltage-48 V
-
Output Current5.6 A
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC4252A-1CMS#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 10-Pin MSOP T/R | 买入 | |
|
LTC4252A-1CMS#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 10-Pin MSOP Tube | 买入 | |
|
LTC4252A-1CMS#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH N-Channel Negative High Voltage 10-Pin MSOP T/R | 买入 |