DC9000B, SmartMesh IP Starter Kit based on LTC5800 Chip Antennae + 100 Mote Capacity
使用 Analog Devices 的 LTC5800IWR-IPRA 的参考设计
Image
1 / 16
依据最终产品
- Industrial Communications
说明
- DC9000B, SmartMesh IP Starter Kit provides all the tools for evaluating SmartMesh network performance with respect to your application needs, including high reliability, Ultra Low power, scalability and ease of installation. This accelerates device integration and application software development. The DC9000B Starter Kit includes five motes, or nodes (DC9003A-B), to enable you to quickly deploy a multi-hop mesh network in the RF environment specific to your application. The StarGazer evaluation software graphical user interface (GUI) allows you to quickly see the mesh network form, as well as key performance statistics, such as data reliability and latency
主要特色
-
Operating Frequency2400 MHz
Featured Parts (33)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1761ES5-5#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
ECS-120-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R | 买入 | |
|
NC7SP14P5X | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
LTC5800IWR-IPMA#PBF-ES | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray | 买入 | |
|
LTC3547EDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 0.3A/0.3A 8-Pin DFN EP T/R | 买入 | |
|
LTC3547EDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 0.3A/0.3A 8-Pin DFN EP T/R | 买入 | |
|
ECS-120-20-5PXDN-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R | 买入 | |
|
LTC5800IWR-IPMA#2MYPBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP | 买入 | |
|
LTC4210-1IS6#TRMPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
FT4232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 | |
|
LTC5800IWR-HWMA#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4/WirelessHart SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray | 买入 | |
|
LTC3547EDDB | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 0.3A/0.3A 8-Pin DFN EP | 买入 |