DC9018A-C, SmartMesh WirelessHART RF Certified Development Board + Chip Antenna
使用 Analog Devices 的 LTP5901IPC-WHMA 的参考设计
Image
1 / 4
依据最终产品
- Wireless Communications
说明
- DC9018A-C, Evaluation/Development Mote incorporates the RF-Certified LTP5901-WHM SmartMesh WirelessHART Mote PCB Module (including chip antenna) and a CR2032 coin cell. The DC9018A-C is also available as part of the DC9022A SmartMesh WirelessHART RF Certified Starter Kit. SmartMesh WirelessHART networks are populated by motes, the nodes on the network. Based on the Dust break-through Eternal technology, the motes are Ultra Low power, extending battery life to years and many times that of alternative products. In addition to extra long battery life, the motes feature an advanced array of features
主要特色
-
Operating Frequency2400 MHz
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
JS202011AQN | C&K | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
ISL43L210IHZT | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |
|
ISL43L210IHZ-T | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | 买入 | |
|
LTP5901IPC-WHMA1B2#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4/WirelessHart SOC 2483.5MHz 250Kbps 66-Pin QFN Tray | 买入 | |
|
LTP5901IPC-WHMA#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 66-Pin QFN Tray | 买入 | |
|
LTP5901IPC-WHMA1A2#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4/WirelessHart SOC 2483.5MHz 250Kbps 66-Pin QFN Tray | 买入 |