DC9018B-B, SmartMesh IP RF Certified Development Board + MMCX Antenna Connector
使用 Analog Devices 的 LTP5902IPC-IPMA 的参考设计
Image
1 / 4
依据最终产品
- Wireless Communications
说明
- DC9018B-B, Evaluation/Development Mote incorporates the RF-Certified LTP5902-IPM SmartMesh IP Mote PCB Module(including MMCX antenna connector) and a CR2032 coin cell. SmartMesh IP Networks are populated by motes, the nodes on the network. Based on the Dust breakthrough Eternal technology, the motes are Ultra Low power, extending battery life to years and many times that of alternative products. In addition to extra long battery life, the motes feature an advanced array of features
主要特色
-
Operating Frequency2400 MHz
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | 买入 | |
|
JS202011AQN | C&K | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 买入 | |
|
ISL43L210IHZT | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |
|
ISL43L210IHZ-T | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |
|
LTP5902IPC-IPMA1D1#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 66-Pin Tray | 买入 | |
|
LTP5902IPC-IPMA1D0#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 66-Pin Tray | 买入 | |
|
LTP5902IPC-IPMAYYY#PBFES | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 66-Pin | 买入 | |
|
LTP5902IPC-IPMA#PBF | Analog Devices | 802.15.4 LR-WPAN | 802.15.4e SOC 2483.5MHz 250Kbps 66-Pin Tray | 买入 |