DC9020B, SmartMesh IP RF Certified Development Board Manager + MMCX Antenna Connector, 100 Mote Capacity
使用 Analog Devices 的 LTP5902IPC-IPRB 的参考设计
Image
1 / 8
依据最终产品
- Industrial
- Test and Measurement
说明
- DC9020B, Evaluation/Development Network Manager incorporates the LTP5902-IPR SmartMesh IP embedded manager with an MMCX antenna connector and provides a USB connection for both power and software access to the manager API UART port. Optionally, the DC9006 Eternal interface card can be removed to allow 3V level access to the LTP5902-IPR signals from embedded processors. A SmartMesh IP Network Manager anchors the SmartMesh IP product line. It provides core networking functionality, enabling the network to achieve unsurpassed levels of resilience, reliability and scalability, with advanced network management and comprehensive security features
主要特色
-
Operating Frequency2400 MHz
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
93AA46BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
ECS-120-20-5PXDN-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R | 买入 | |
|
ISL43L210IHZT | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |
|
FT4232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 | |
|
ECS-120-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R | 买入 | |
|
LT1761ES5-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LTC2916IDDB-1#TRMPBF | Analog Devices | Supervisory Circuits | Processor Supervisor Adj/12V/5V/3.3V/2.5V/1.8V/1.5V/1.2V/1V 9 Active Low/Open Drain 8-Pin DFN EP T/R | 买入 | |
|
LT1763IDE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.5A 12-Pin DFN EP T/R | 买入 | |
|
NC7SP14P5X | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
LT1761ES5-5#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
NC7SP17P5X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R | 买入 | |
|
LT3439EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 17.5V Step Down Single-Out 2.8V 1.65A 16-Pin TSSOP EP Tube | 买入 |