DC9021A, SmartMesh IP RF Certified Starter Kit (Chip Antenna), 100 Mote Capacity
使用 Analog Devices 的 LTP5902IPC 的参考设计
Image
1 / 12
依据最终产品
- Building Automation
- Energy Management
- Internet Protocols
- Networking
- Renewable Energy
说明
- DC9021A, SmartMesh IP RF Certified Starter Kit provides all the tools for evaluating SmartMesh network performance for your application needs, including high reliability, ultralow power, scalability and ease of installation. This accelerates device integration and application software development. The DC9021A Starter Kit includes five motes or wireless nodes (DC9018A-B) to enable you to quickly deploy a multi-hop mesh network in the RF environment for your specific application. The StarGazer evaluation software graphical user interface (GUI) allows you to quickly see the mesh network form, as well as key performance statistics, such as data reliability and latency. The DC9021A Starter Kit operates in the 2.4000 to 2.4835GHz international license-free frequency band and includes RF intentional radiator certifications
主要特色
-
Operating Frequency2400 to 2483.5 MHz
Featured Parts (40)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FT4232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 | |
|
93AA46B-I/P | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
93AA46B-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
74AHC573PW,118 | Nexperia | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R | 买入 | |
|
LTC3547EDDB | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 0.3A/0.3A 8-Pin DFN EP | 买入 | |
|
74AUP1G58GM,115 | Nexperia | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R | 买入 | |
|
LTP5901IPC-IPRB1C1#PBF | Analog Devices | 802.15.4 LR-WPAN | 6LoWPAN/802.15.4e Microcontroller/Microprocessor 2483.5MHz 250Kbps 66-Pin | 买入 | |
|
NC7SP14P5X | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
74LVC02APW,118 | Nexperia | Logic Gates | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R | 买入 | |
|
ISL43L210IHZ-T7A | Renesas Electronics | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 买入 | |
|
FT4232HQ-TRAY | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V Tray 64-Pin VQFN EP | 买入 | |
|
93AA46B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 |