DEMO9RS08KA2, Demonstration Board for the MC9RS08KA2, 8-bit RS08KA Microcontroller
使用 NXP Semiconductors 的 MC9RS08KA2CPC 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Gaming and Toys
- Handheld POS Scanner
- High-Brightness LED Driver
- Lighting
- Military and Aerospace
- System Monitoring and Control
说明
- DEMO9RS08KA2, Demonstration Board has been designed for the evaluation, demonstration and debugging of the Freescale MC9RS08KA2 microcontroller. The DEMO9RS08KA2 can be used as a Standalone application, or via its built-in USB-to-BDM interface
主要特色
-
Embedded System TypeMCU
-
Family NameRS08
-
Core ProcessorHCS08
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2951CD-3.3R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin SOIC N T/R | 买入 | |
|
LP2951CDR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R | 买入 | |
|
LP2951CDMR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin Micro T/R | 买入 | |
|
LM78M05CDT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LP2951CD-3.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R | 买入 | |
|
LM78M05CDTX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
LM78M05CDTX/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
LM78M05CDT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) TO-252 Tube | 买入 |