Design Example Circuit for LTC3634HFE Step-Down Regulator
使用 Analog Devices 的 LTC3634HFE 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
说明
- Design Example Circuit for LTC3634HFE Step-Down Regulator. The LTC3634 is a high efficiency, dual-channel monolithic synchronous step-down regulator which provides power supply and bus termination rails for DDR1, DDR2 and DDR3 SDRAM controllers. The operating input voltage range is 3.6V to 15V, making it suitable for point-of-load power supply applications from a 5V or 12V input, as well as various battery powered systems
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 15 V
-
Output Voltage0.9|1.8 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3634HFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin TSSOP EP Tube | 买入 | |