Designing an AM/FM Active Single-Antenna Solution features the MAX2180
使用 Analog Devices 的 MAX2180AET 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Computers and Peripherals
- Desktop PC
- Instrumentation and Measurement
- Modems
- Printers
说明
- Designing an AM/FM Active Single-Antenna Solution features the MAX2180. The RD presents the flexibility of the MAX2180 active antenna low-noise amplifier (LNA) and shows how to set the AM and FM gain and the automatic gain control attack point. Single and dual antenna schematics are detailed, including the input and output matching circuits
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX2180AETG/V+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 162.5MHz 24V Automotive AEC-Q100 24-Pin TQFN EP Tube | 买入 | |
|
MAX2180AETG/V+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 162.5MHz 24V Automotive AEC-Q100 24-Pin TQFN EP T/R | 买入 |