DEV-14812, SparkFun Red Board Turbo - SAMD21 Development Kit
使用 SparkFun Electronics 的 ATSAMD21G18A 的参考设计
Image
1 / 4
相关文件
依据最终产品
- System Monitoring and Control
说明
- DEV-14812, SparkFun RedBoard Turbo has been equipped with a USB interface for programming and power, a Qwiic connector, an RTC crystal, WS2812-based addressable RGB LED, 600mA 3.3V regulator and a variety of other components. To power the RedBoard Turbo, just plug it into a USB port on your computer via the micro-B port or directly into the wall with the 5V tolerant barrel jack. Not near a USB port. No problem, the SparkFun RedBoard Turbo is also equipped with a LiPo Battery connector (for a single-cell 3.7-4.2V lithium-polymer battery). The MCP73831 charge current is configured by a resistor value between 66k-ohm and 2k-ohm, to charge the battery at a rate between 15mA and 500mA, respectively. By default, the board is configured to charge the battery at around 250mA
主要特色
-
Embedded System TypeMCU
-
Family NameSAM D
-
Core ProcessorARM Cortex-M0+
-
PlatformRedBoard Turbo
Featured Parts (46)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
74AHC1G125DBVTE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 买入 | |
|
74AHC1G125DBVTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 买入 | |
|
74AHC1G125GM,115 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R | 买入 | |
|
74AHC1G125GM,115 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R | 买入 | |
|
74AHC1G125GM,132 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin XSON T/R | 买入 | |
|
74AHC1G125GV,125 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R | 买入 | |
|
MCP73831T-3ACI/OT | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.35V 5-Pin SOT-23 T/R | 买入 | |
|
MCP73831T-2ATI/OT | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R | 买入 | |
|
MCP73831-2ACI/MC | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 8-Pin DFN EP Tube | 买入 | |
|
MCP73831T-5ACI/MC | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.5V 8-Pin DFN EP T/R | 买入 | |
|
MCP73831T-2ACI/MC | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 8-Pin DFN EP T/R | 买入 | |
|
MCP73831-3ACI/MC | Microchip Technology | Battery Management ICs | Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.35V 8-Pin DFN EP Tube | 买入 |