DEV-15123, SparkFun RedBoard Qwiic
使用 SparkFun Electronics 的 ATmega328 的参考设计
Image
1 / 4
相关文件
依据最终产品
- System Monitoring and Control
说明
- DEV-15123, SparkFun RedBoard Qwiic can be programmed over a USB Micro-B cable using the Arduino IDE: Just plug in the board, select (Arduino UNO) from the board menu and you're ready to upload code. RedBoard Qwiic has all of the hardware peripherals you know and love: 20 Digital I/O pins with 6 PWM pins, UART, SPI and external interrupts. We've also broken out the SDA, SCL and IOREF pins that showed up on the UNO R3, so the RedBoard Qwiic will be compatible with future shields (if you choose to use them). You can power the SparkFun RedBoard Qwiic over USB or through the barrel jack. The on-board power regulator can handle anything from 7 to 15VDC. Check out the related items below for a compatible wall-wart power supply
主要特色
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformRedBoard Qwiic
Featured Parts (134)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM1117LDX-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 8-Pin WSON EP T/R | 买入 | |
|
LM1117IDTX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
LM1117LDX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 8-Pin WSON EP T/R | 买入 | |
|
LM1117DTX-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
LM1117SX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LM1117MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM1117MPX-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM1117ILD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 8-Pin WSON EP T/R | 买入 | |
|
LM1117IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM1117SX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LM1117IDT-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LM1117DTX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 T/R | 买入 |