DEV-15442, SparkFun RedBoard Artemis ATP
使用 SparkFun Electronics 的 AP2112K-3.3 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Serial Digital Interfaces
说明
- DEV-15442, RedBoard Artemis ATP is affectionately called (All the Pins) at SparkFun. The Artemis module has 48 GPIO and this board breaks out absolutely every one of them in a familiar Mega like form factor. They are all over the place. We decided to label the pins as they are assigned on the Apollo3 IC itself. This makes finding the pin with the function you desire a lot easier. If you really need to test out the 4-bit SPI functionality of the Artemis you're going to need to access pins 4, 22, 23, and 26. Need to try out the differential ADC port 1. The RedBoard Artemis ATP will allow you to flex the impressive capabilities of the Artemis module. The RedBoard Artemis ATP has the improved power conditioning and USB to serial that we've refined over the years on our RedBoard line of products
主要特色
-
Interface StandardsI2C|SPI|GPIO|PDM|I2S
-
FunctionsLine Transceiver
Featured Parts (124)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM1117IMPX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM1117DT-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LM1117SX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LM1117DTX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
LM1117SX-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LM1117LDX-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 8-Pin WSON EP T/R | 买入 | |
|
LM1117T-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Rail | 买入 | |
|
LM1117DTX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
LM1117MPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM1117ILD-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 8-Pin WSON EP T/R | 买入 | |
|
LM1117IMPX-5.0 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM1117IDTX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R | 买入 |