Direct Digitization of Transducer Outputs Using as Thermocouple-to-Frequency Converter
使用 Analog Devices 的 LTC1051AC 的参考设计
Image
1 / 1
依据最终产品
- Thermocouple
说明
- Direct Digitization of Transducer Outputs Using as thermocouple-to-Frequency Converter. It shows another Temperature-to-Frequency Converter, But this Circuit uses the Popular type-K thermocouple as a Sensor. The design Includes Cold Junction Compensation for thermocouple over a 0 to 60 degree Celsius Range. Accuracy is 1 degree Celsius and Resolution is 0.1 degree Celsius
Featured Parts (30)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1043CN#PBF | Analog Devices | Instrumentation Amplifiers | INST Amp Dual ±9V/18V 18-Pin PDIP N Tube | 买入 | |
|
LT1004IZ-1.2#TRPBF | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 3-Pin TO-92 T/R | 买入 | |
|
LT1004IZ-2.5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 3-Pin TO-92 T/R | 买入 | |
|
LT1004CZ-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Tray | 买入 | |
|
LT1004CS8-1.2#TRPBF | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R | 买入 | |
|
LT1004IS8-2.5 | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC N | 买入 | |
|
LT1004IS8-2.5#TR | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R | 买入 | |
|
LT1004IS8-1.2#TRPBF | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R | 买入 | |
|
LT1004IS8-2.5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R | 买入 | |
|
LT1004IS8-1.2 | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N | 买入 | |
|
LTC1043CSW | Analog Devices | Instrumentation Amplifiers | INST Amp Dual ±9V/18V 18-Pin SOIC W | 买入 | |
|
LT1004IS8-1.2#PBF | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N Tube | 买入 |