DK-AS-5SGXEA7NES, Development Board comes with two Stratix V GX FPGA devices to provide a hardware platform
使用 Intel 的 5SGXEA7N2F45C2N 的参考设计
Image
1 / 69
依据最终产品
- Industrial Networking
说明
- DK-AS-5SGXEA7NES, Development Board comes with two Stratix V GX FPGA devices to provide a hardware platform for developing and prototyping high-performance and high bandwidth application designs. The board includes a wide range of peripherals and memory interfaces to facilitate the development of Stratix V GX FPGA designs
主要特色
-
Embedded System TypeFPGA
-
Family NameStratix V GX
Featured Parts (30)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX811SEUS+T | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
LT3080EDD-1#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 36V 1.1A 8-Pin DFN EP Tube | 买入 | |
|
LTC4352CDD#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 12-Pin DFN EP Tube | 买入 | |
|
LT3009EDC#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19.5V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
5M2210ZF256C4N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 1700 Macro Cells 247.5MHz 1.8V 256-Pin FBGA Tray | 买入 | |
|
CY7C2263KV18-550BZXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray | 买入 | |
|
LTC2418CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube | 买入 | |
|
MAX13042EEBC+T | Analog Devices | Level Translators | Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 12-Pin UCSP T/R | 买入 | |
|
LTM4628EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 8A/8A 144-Pin LGA Tray | 买入 | |
|
LT3083IDF#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 23V 3A 12-Pin DFN EP Tube | 买入 | |
|
LTC3115EDHD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 2.7V to 40V 2A 16-Pin DFN EP Tube | 买入 | |
|
TPS51200DRCR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 买入 |