DK-DEV-2AGX260NES, Arria II GX FPGA Development Board, 6G Edition provides a hardware platform for developing and prototyping low-power
使用 Intel 的 EP2AGX260FF35I3N 的参考设计
Image
1 / 29
相关文件
依据最终产品
- Data Storage Devices
- Embedded PC
- Video and Imaging
说明
- DK-DEV-2AGX260NES, Arria II GX FPGA Development Board, 6G Edition provides a hardware platform for developing and prototyping low-power, high-performance and logic-intensive designs. The board provides a wide range of peripherals and memory interfaces to facilitate the development of the Arria II GX FPGA designs
主要特色
-
Embedded System TypeFPGA
-
Family NameArria II GX
Featured Parts (40)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
TPS74701DRCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 买入 | |
|
TS5A2053DCTR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Single SPDT 8-Pin SSOP T/R | 买入 | |
|
CDCM61001RHBR/2801 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 683.264MHz-OUT 32-Pin VQFN EP T/R | 买入 | |
|
CDCM61001RHBR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 250MHz-OUT 32-Pin VQFN EP T/R | 买入 | |
|
LTC2418CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube | 买入 | |
|
TPS62510DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 3.8V Synchronous Step Down Single-Out 0.6V to 3.8V 1.5A 10-Pin VSON EP T/R | 买入 | |
|
TPS40061PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | 买入 | |
|
TPS71202DRCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 10-Pin VSON EP T/R | 买入 | |
|
IS61VPS51236A-200B3I | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Sync Quad 2.5V 18M-bit 512K x 36 3.1ns 165-Pin BGA | 买入 | |
|
CDCM61001RHBR-AU | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 250MHz-OUT 32-Pin VQFN EP T/R | 买入 | |
|
TPS2410PWRG4 | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP T/R | 买入 |