DK-DEV-3CLS200NES, Cyclone III LS FPGA Development Board provides a hardware platform for developing and prototyping low-power
使用 Intel 的 EP3CLS200F780C7N 的参考设计
Image
1 / 26
相关文件
依据最终产品
- Embedded PC
说明
- DK-DEV-3CLS200NES, Cyclone III LS FPGA Development Board provides a hardware platform for developing and prototyping low-power, secure, high-volume, feature-rich designs as well as to demonstrate the Cyclone III LS device's on-chip memory, embedded multipliers and the Nios II embedded soft processor
主要特色
-
Embedded System TypeFPGA
-
Family NameCyclone III
Featured Parts (29)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AT93C46DN-SH-B | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube | 买入 | |
|
IS61VPS51236A-250B3L | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Sync Quad 2.5V 18M-bit 512K x 36 2.6ns 165-Pin BGA | 买入 | |
|
ECS-3953M-250-B-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R | 买入 | |
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
CDCM61001RHBR-AU | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 250MHz-OUT 32-Pin VQFN EP T/R | 买入 | |
|
CDCM61001RHBR/2801 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 683.264MHz-OUT 32-Pin VQFN EP T/R | 买入 | |
|
IS61VPS51236A-250B3L-TR | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Sync Quad 2.5V 18M-bit 512K x 36 2.6ns 165-Pin BGA T/R | 买入 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 买入 | |
|
ECS-3953M-250-B | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R | 买入 | |
|
ECS-3953M-250-BN-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-CSMD T/R | 买入 | |
|
CDCM61001RHBR/2801 | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 21.875MHz to 28.47MHz-IN 683.264MHz-OUT 32-Pin VQFN EP T/R | 买入 | |
|
LTC3853EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down 750kHz 40-Pin QFN EP Tube | 买入 |