DK-DEV-4CGX150NES, Cyclone IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power
使用 Intel 的 EP4CGX150DF31C7N 的参考设计
Image
1 / 25
相关文件
依据最终产品
- Embedded PC
说明
- DK-DEV-4CGX150NES, Cyclone IV GX FPGA Development Board provides a hardware platform for developing and prototyping low-power, high-volume, feature-rich designs as well as to demonstrate the Cyclone IV GX device's on-chip memory, embedded multipliers and the Nios II embedded soft processor
主要特色
-
Embedded System TypeFPGA
-
Family NameCyclone IV GX
Featured Parts (30)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS51100DGQ | Texas Instruments | Special Purpose Voltage Regulators | DDR Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP Tube | 买入 | |
|
ABL-6.000MHZ-B2 | Abracon | Crystals | Crystal 6MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US Thru-Hole Bulk | 买入 | |
|
LTC4357IDCB#TRMPBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 买入 | |
|
FXLA108BQX | onsemi | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WQFN EP T/R | 买入 | |
|
LCM-S01602DSR/C | Lumex | LCD Character Modules | Character Display STN Reflective 16Char x 2Line | 买入 | |
|
LT3027EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A 10-Pin DFN EP Tube | 买入 | |
|
AT93C46DN-SH-B | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube | 买入 | |
|
SN74AVC1T45DCKR-649170601 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
ECS-3953M-250-BN-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-CSMD T/R | 买入 | |
|
SN74AVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
ECS-3953M-250-B | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R | 买入 | |
|
MAX3373EEKA+T | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SOT-23 T/R | 买入 |