DK-DEV-5AGTD7NES, Arria V GT FPGA Development Board provides a hardware platform for developing and prototyping low-power
使用 Intel 的 5AGTFD7K3F40I5N 的参考设计
Image
1 / 47
依据最终产品
- Data Storage Devices
- Embedded PC
- Video and Imaging
说明
- DK-DEV-5AGTD7NES, Arria V GT FPGA Development Board provides a hardware platform for developing and prototyping low-power, high-performance and logic-intensive designs using Altera's Arria V GT FPGA device. The board provides a wide range of peripherals and memory interfaces to facilitate the development of Arria V GT FPGA designs
主要特色
-
Embedded System TypeFPGA
-
Family NameArria V GT
Featured Parts (30)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMH0384SQE/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 买入 | |
|
5T9306NLGI8 | Renesas Electronics | Clock Buffers and Drivers | Clock Multiplexer 6-OUT 2-IN 1:6 28-Pin VFQFPN EP T/R | 买入 | |
|
NB6L11SMNG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube | 买入 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 买入 | |
|
LTM4628EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 8A/8A 144-Pin LGA Tray | 买入 | |
|
MAX811SEUS+T | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
LMH0384SQ/NOPB | Texas Instruments | Specialized Interfaces | HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer 16-Pin WQFN EP T/R | 买入 | |
|
LTM4601EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 118-Pin LGA Tray | 买入 | |
|
TS5A23157DGSRG4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 买入 | |
|
LCM-S01602DSR/C | Lumex | LCD Character Modules | Character Display STN Reflective 16Char x 2Line | 买入 | |
|
LTC3026EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube | 买入 | |
|
LTC3855EUJ#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP Tube | 买入 |