DK-DSP-3C120NES, Cyclone III Development Board provides a hardware platform
使用 Intel 的 EP3C120F780C7N 的参考设计
Image
1 / 21
相关文件
依据最终产品
- Data Storage Devices
- Embedded PC
- Portable
说明
- DK-DSP-3C120NES, Cyclone III Development Board provides a hardware platform for developing and prototyping low-power, high-volume, feature-rich designs as well as to demonstrate the Cyclone III devices on-chip memory, embedded multipliers and the Nios II embedded soft processor
主要特色
-
Embedded System TypeFPGA
-
Family NameCyclone III
Featured Parts (27)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FXLP34P5X | onsemi | Level Translators | Voltage Level Translator 1-CH Unidirectional 5-Pin SC-70 T/R | 买入 | |
|
TPS51100DGQ | Texas Instruments | Special Purpose Voltage Regulators | DDR Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP Tube | 买入 | |
|
TPS51100DGQR | Texas Instruments | Special Purpose Voltage Regulators | DDR Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP T/R | 买入 | |
|
LT1931AES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Inv Single-Out 34V 2.5A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1963AES8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.21V to 20V 1.5A 8-Pin SOIC N T/R | 买入 | |
|
ADG725BSUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 16:1 48-Pin TQFP Tray | 买入 | |
|
LDQ-M2212RI-UPG | Lumex | LED Displays Segmented | common Anode Display Segmented | 买入 | |
|
76SB08ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
LM4990MM/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 2W Class-AB 8-Pin VSSOP T/R | 买入 | |
|
EPM2210GF256C3N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 1.8V 256-Pin FBGA Tray | 买入 | |
|
TS3A5018DBQRG4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Quad SPDT 16-Pin SSOP T/R | 买入 | |
|
AD8531ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R | 买入 |