DK-LM3S9B96-FS8, Stellaris Flash and SRAM Memory Expansion Board for Evaluating the Stellaris LM3S9B96 ARM Cortex-M3-based Microcontroller
使用 Texas Instruments 的 LM3S9B96-IQC80 的参考设计
Image
1 / 11
依据最终产品
- Factory Automation
- Fire Alarm
- Gaming Device
- Lighting control systems
- Motion Control
- Networking
- Point-of-sale Terminals
- Portable Medical Instrumentation
- Security
- System Monitoring and Control
- Test and Measurement
说明
- DK-LM3S9B96-FS8, Stellaris Flash and SRAM Memory Expansion Board. The Stellaris Flash and SRAM Memory Expansion Board (DK-LM3S9B96-FS8) is an optional memory expansion board for the Stellaris DK-LM3S9B96 (or DK-LM3S9D96) development board. This memory expansion board is designed to connect directly to the External Peripheral Interface (EPI) port of the Stellaris LM3S9B96 (or DK-LM3S9D96) microcontroller and provides external Flash memory, SRAM memory, and a Liquid Crystal Display (LCD) controller interface in addition to demonstrating ease-of-use in connecting multiple external memories and peripherals via the Stellaris MCU's flexible EPI configured in Host Bus 8 address/data multiplexed mode
主要特色
-
Embedded System TypeMCU
-
Family NameStellaris
-
Core ProcessorARM Cortex-M3
Featured Parts (47)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC125ADRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 买入 | |
|
SN74LVC125AQPWRQ1 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
TPS73033DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
TPS73033DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVC125AQPWRCT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP | 买入 | |
|
SN74LVC125ADBR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R | 买入 | |
|
TPS73033DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
SN74LVC125AMDREP | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R | 买入 | |
|
SN74LVC125ARGYR-LF | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R | 买入 | |
|
SN74LVC125APWR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |
|
TPS73033DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
LC4032V-75TN48E | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | In-System Programmable Super FAST CPLD | 买入 |