DK-SI-5SGXEA7NES, Transceiver Signal Integrity Development Kit, Stratix V GX Edition
使用 Intel 的 5SGXEA7N2F40C2N 的参考设计
Image
1 / 37
相关文件
依据最终产品
- Industrial Networking
说明
- DK-SI-5SGXEA7NES, Transceiver Signal Integrity Development Kit, Stratix V GX Edition, allows you to evaluate the performance the Stratix V GX FPGA which is optimized for high-performance and high-bandwidth applications with integrated transceivers supporting backplane, chip-to-chip, and chip-to-module operation
主要特色
-
Embedded System TypeFPGA
-
Family NameStratix V GX
Featured Parts (34)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CB3LV-3C-50M000000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 买入 | |
|
MAX3373EEKA+T | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SOT-23 T/R | 买入 | |
|
LTC3855EUJ#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 40-Pin QFN EP T/R | 买入 | |
|
LTM4615EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray | 买入 | |
|
557G-03LF | Renesas Electronics | Clock Generators and Synthesizers | Clock Generator 25MHz-IN 200MHz-OUT 16-Pin TSSOP Tube | 买入 | |
|
76SB08ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
LCM-S01602DSR/C | Lumex | LCD Character Modules | Character Display STN Reflective 16Char x 2Line | 买入 | |
|
LTM4608EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin LGA Tray | 买入 | |
|
SN74LS07DRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC T/R | 买入 | |
|
TS5A23157DGSRE4 | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 买入 | |
|
CB3LV-3C-50M000000-T | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 买入 | |
|
CB3LV-3C-50.0000-T | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R | 买入 |