DK-START-3C25NES, Cyclone III Starter Board, low-power Altera Cyclone III device
使用 Intel 的 EP3C25F324C6 的参考设计
Image
1 / 17
相关文件
依据最终产品
- Data Storage Devices
- Embedded PC
- Portable
说明
- DK-START-3C25NES, Cyclone III Starter Board provides a hardware platform that offers a unique opportunity to customize your development environment via expansion connectors and daughter cards, as well as evaluate the feature-rich, low-power Altera Cyclone III device
主要特色
-
Embedded System TypeFPGA
-
Family NameCyclone III
Featured Parts (21)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 | |
|
LT1959CS8#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 16V Synchronous Step Down Single-Out 1.21V to 2.42V 8.5A 8-Pin SOIC N T/R | 买入 | |
|
ADG3308BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
LTC3413EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP Tube | 买入 | |
|
LT1959CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 16V Synchronous Step Down Single-Out 1.21V to 2.42V 8.5A 8-Pin SOIC N Tube | 买入 | |
|
ADG3308BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
SN74HC245PWR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 买入 | |
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
93LC46B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
LT1959CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 16V Synchronous Step Down Single-Out 1.21V to 2.42V 8.5A 8-Pin SOIC N T/R | 买入 | |
|
ECS-3953M-240-BN-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 24MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R | 买入 | |
|
SN74HC245PWRE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 买入 |