DK-START-4CGX15NES, Cyclone IV GX Transceiver Starter Board provides a hardware platform for developing and prototyping low-power
使用 Intel 的 EP4CGX15BF14C8N 的参考设计
Image
1 / 16
相关文件
依据最终产品
- Embedded PC
说明
- DK-START-4CGX15NES, Cyclone IV GX transceiver Starter Board provides a hardware platform for developing and prototyping low-power, high-volume, feature-rich designs as well as to demonstrate the Cyclone IV GX device's on-chip memory, embedded multipliers and the Nios II embedded soft processor
主要特色
-
Embedded System TypeFPGA
-
Family NameCyclone IV GX
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3027EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A 10-Pin DFN EP Tube | 买入 | |
|
IS61VPS102418A-250TQL | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Sync Dual 2.5V 18M-bit 1M x 18 2.6ns 100-Pin TQFP | 买入 | |
|
ADG3304BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
ADG3304BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
LCM-S01602DSR/C | Lumex | LCD Character Modules | Character Display STN Reflective 16Char x 2Line | 买入 | |
|
LT3510EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 25V Synchronous Step Down Dual-Out 0.8V to 23.75V 2A/2A 20-Pin TSSOP EP Tube | 买入 | |
|
LTC2418CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube | 买入 | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 | |
|
MAX3378EEUD+T | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
LT3023EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A/0.1A 10-Pin DFN EP Tube | 买入 | |
|
AT93C46DN-SH-B | Microchip Technology | EEPROM | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC Tube | 买入 | |
|
MAX3378EEUD+ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 买入 |