DKDEV-5CSXC6N, Cyclone V SoC Development Kit and SoC Embedded Design Suite offers a quick and simple approach to develop custom ARM processor-based SOC designs
使用 Intel 的 5CSXFC6D6F31C8NES 的参考设计
Image
1 / 39
依据最终产品
- Industrial Networking
- Motor Control
- Video and Imaging
- Wireless
说明
- DKDEV-5CSXC6N, Cyclone V SoC Development Kit and SoC Embedded Design Suite provides a hardware platform for developing and prototyping low-power, high-performance and logic-intensive designs using Altera's Cyclone V SoC. The board provides a wide range of peripherals and memory interfaces to facilitate the development of Cyclone V SoC designs. One high-speed mezzanine card (HSMC) connector is available to add additional functionality via a variety of HSMCs available from Altera and various partners. Full installation of all files for Cyclone V SoC production board, Rev D PCB featuring an Enpirion power supply
主要特色
-
Embedded System TypeFPGA
-
Family NameCyclone V SoC
Featured Parts (54)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TS5A23157DGSR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin VSSOP T/R | 买入 | |
|
KSZ9021RN | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray | 买入 | |
|
SN65HVD230DRG4 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 买入 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 买入 | |
|
LTC3026EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube | 买入 | |
|
EPM570GF100C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin FBGA Tray | 买入 | |
|
DS1339C-33# | Analog Devices | Real Time Clocks | Real Time Clock Serial Clock/Calendar/Alarm/Trickle Charger 16-Pin SOIC W Tube | 买入 | |
|
USB3300-EZK-CAG | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP Tray | 买入 | |
|
USB3300-EZK | Microchip Technology | USB Transceivers | USB Transceiver 1TR 32-Pin VQFN EP Tray | 买入 | |
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 买入 | |
|
FA-128 25.0000MF20X-WX | Epson America, Inc | Crystals | Crystal 25MHz ±10ppm (Tol) ±20ppm (Stability) 12pF FUND 80Ohm 4-Pin Ultra Mini-CSMD | 买入 | |
|
FA-128 25.0000MD30V-CX | Epson America, Inc | Crystals | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin Ultra Mini-CSMD | 买入 |