DLD101EV1, Evaluation Board based on DLD101 Linear Mode Constant Current LED Driver
使用 Diodes Incorporated 的 DLD101 的参考设计
Image
1 / 2
依据最终产品
- Lighting Dimmer
说明
- DLD101EV1, Evaluation Board for the evaluation of DLD101, a linear mode constant current LED driver. When an input voltage higher than the forward voltage of the LED string (max. 50V) is applied to the board, the board supplies a fixed current to the LED string connected to its output. The board also incorporates a PWM input operating between 0V and 5-10V, which can be used for PWM dimming of the LED string
主要特色
-
Input Voltage50 V