DM160223, CAP1298 Evaluation Kit provides an easy platform for evaluating and developing a variety of capacitive touch sense and proximity applications using CAP12XX family
使用 Microchip Technology 的 CAP1298 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
说明
- DM160223, CAP1298 Evaluation Kit provides an easy platform for evaluating and developing a variety of capacitive touch sense and proximity applications based on CAP12XX family. The GUI ( Graphical User Interface) allows the user to analyze data and easily configure the controller
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC16F1459-E/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W Tube | 买入 | |
|
PIC16F1459-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube | 买入 | |
|
PIC16F1459-I/GZ | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin UQFN EP Tube | 买入 | |
|
PIC16F1459-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube | 买入 | |
|
PIC16F1459T-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W T/R | 买入 | |
|
PIC16F1459-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube | 买入 | |
|
PIC16F1459-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube | 买入 | |
|
PIC16F1459-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube | 买入 | |
|
PIC16F1459T-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP T/R | 买入 | |
|
PIC16F1459T-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP T/R | 买入 | |
|
PIC16F1459-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W Tube | 买入 | |
|
PIC16F1459-E/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube | 买入 |