DM160230, PIC18 PoE Development Kit for IoT Applications
使用 Microchip Technology 的 P-IC18F67J60-I/PT 的参考设计
Image
1 / 8
依据最终产品
- IoT Applications
说明
- DM160230, PoE Main Board is the foundation of the Ethernet of Everything ecosystem within an industry standard PoE infrastructure. With up to 48W power delivery and accessory extensions via an extension header that is mikroBUS compatible, this platform is both a development tool and reference design for quickly creating things within an IoT environment
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AT30TS74-XM8M-B | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube | 买入 | |
|
ATECC608A-SSHDA-T | Microchip Technology | Authenticators | Crypto-Authentication™ 8-Pin SOIC N T/R | 买入 | |
|
AT25M02-SSHM-T | Microchip Technology | EEPROM | EEPROM Serial-SPI 2M-bit 256K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R | 买入 | |
|
PD70200ILD-TR | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 48W 12-Pin DFN EP | 买入 | |
|
ATECC608A-SSHDA-B | Microchip Technology | Authenticators | Crypto-Authentication™ 8-Pin SOIC N Tube | 买入 | |
|
HV7802MG-G | Microchip Technology | Special Purpose Amplifiers | SP Amp High Side Current Monitor Single 450V 8-Pin MSOP T/R | 买入 | |
|
PD70200ILD-TR | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 48W 12-Pin DFN EP | 买入 | |
|
25AA02E48T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
PIC18F67J60-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray | 买入 |