DM164140, MPLAB Xpress Evaluation Board
使用 Microchip Technology 的 PIC16F18855-I/MV 的参考设计
Image
1 / 6
依据最终产品
- Automotive and Transportation
- Battery Management
- Home Appliances
- Lighting
- Medical and Healthcare
- Motor Control
- Security
- Wireless
说明
- DM164140, MPLAB Xpress Evaluation Board is the PIC16F18855 MCU an 8-bit device with the unique combination of low power consumption, performance to handle almost any application task, and on-chip peripherals that enable you to control your system with a minimal amount of code. The PIC16F18855 peripherals can be set up graphically using the MPLAB Code Configurator (MCC) plugin, saving you weeks of development time
主要特色
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
-
PlatformMPLAB Xpress
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC16F1454-I/JQ | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 16-Pin UQFN EP Tube | 买入 | |
|
PIC18LF25K50-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube | 买入 | |
|
MCP1703T-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
MCP1703T-3302E/MB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
PIC16F18855-I/MV | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin UQFN EP Tube | 买入 |