DM182016-2, MiWi Demo Kit Using MRF89XA 868-MHz RF Transceiver
使用 Microchip Technology 的 MRF89XAM8A-I/RM 的参考设计
Image
1 / 5
依据最终产品
- Wireless
说明
- DM182016-2, MiWi Demo Kit - 868 MHz MRF89XA is an easy-to-use evaluation and development platform for 868 MHz applications. This kit includes MRF89XAM8A transceiver module and also features PIC18 XLP microcontroller family. The kit includes complete hardware needed to rapidly prototype wireless applications
主要特色
-
Operating Frequency868 MHz
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1640CT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
25AA02E48-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
MCP9700AT-E/LTVAO | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog Automotive AEC-Q100 5-Pin SC-70 T/R | 买入 | |
|
MCP9700AT-E/LT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Analog 5-Pin SC-70 T/R | 买入 | |
|
SST25VF010A-33-4C-SAE-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N T/R | 买入 | |
|
SST25VF010A-33-4C-SAE | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N Tube | 买入 | |
|
PIC18F46J50-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray | 买入 | |
|
MRF89XAM8A-I/RM | Microchip Technology | RF Transceivers | RF Transceiver FSK/OOK 3.3V 12-Pin SMD Module Tray | 买入 |