DM240316, Motion Sensor Demo Board powered by a PIC24F MCU with on-board USB functionality
使用 Microchip Technology 的 MPU-6050 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Consumer Electronics
- Digital Camera
- Gaming Device
- Robotics
- Tablet
说明
- DM240316, Motion Sensor Demo Board is powered by a PIC24F microcontroller with on-board USB functionality and includes an MRF24J40MA 2.4GHz wireless transceiver that sends data wirelessly to a ZENAT wireless adapter. The board integrates an MPU-6050 motion sensing chip from InvenSense. The MPU-6050 has a 3-axis gyroscope, 3-axis accelerometer and uses sensor fusion technology to create a 3-D reference frame. Motion Sensor Demo Board allows you to easily add this breakthrough technology to your next gaming accessory, tablet PC, digital camera, robotic component or other consumer application
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC24FJ256GB206-I/MR | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube | 买入 | |
|
DONOTUSESST25VF016B-50-4C-S2AF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube | 买入 | |
|
24LC08BT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R | 买入 | |
|
SST25VF016B-50-4C-S2AF | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube | 买入 | |
|
MCP1802T-3302I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
MRF24J40MA-I/RM | Microchip Technology | RF Transceivers | RF Transceiver Module 3.3V 12-Pin SMD Module Tray | 买入 | |
|
MRF24J40MAT-I/RM | Microchip Technology | RF Transceivers | RF Transceiver Module 3.3V 12-Pin SMD Module T/R | 买入 | |
|
MCP1640T-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive AEC-Q100 6-Pin SOT-23 T/R | 买入 |