DM320115, ATmega4809 Curiosity Nano Evaluation Kit
使用 Microchip Technology 的 ATMEGA4809-AFR 的参考设计
Image
1 / 5
依据最终产品
- IoT Applications
说明
- DM320115, ATMega4809 Curiosity Nano Evaluation Kit offers complete support for your next design. The ATMega4809 microcontroller (MCU) broadens the effectiveness of real-time control systems with a combination of intelligent hardware peripherals alongside the low-power capacity of the AVR core. Elevate your design with a high-speed ADC, Core Independent Peripherals (CIPs), and on-chip Configurable Custom Logic (CCL). Use either Studio 7 or MPLAB X IDEs as a magnifying glass to look into your MCU and step through the debug. Free, easy-to-use graphical programming tools, START and MCC, allow you to intuitively program the target MCU
主要特色
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformCuriosity Nano
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MIC94163YCS-TR | Microchip Technology | Power Switches | Power Switch Hi Side 1-OUT 3A 0.04Ohm 6-Pin WLCSP T/R | 买入 | |
|
SAMD21E18A-MUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin QFN EP T/R | 买入 | |
|
MIC5528-3.3YMT-T5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R | 买入 | |
|
MIC5353YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.25V to 5.5V 0.5A 6-Pin UDFN EP T/R | 买入 | |
|
74LVC1T45FW4-7 | Diodes Incorporated | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin X2-DFN T/R | 买入 | |
|
ATSAMD21E18A-MUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 32-Pin QFN EP T/R | 买入 | |
|
ATMEGA4809-AFR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 48KB Flash 2.5V/3.3V/5V 48-Pin TQFP T/R | 买入 |