DM330021, dsPICDEM MCLV Development Board is targeted to control a Brushless DC (BLDC) motor or Permanent Magnet Synchronous Motor (PMSM) in sensor or sensorless operation
使用 Microchip Technology 的 dsPIC33FJ12MC202 的参考设计
Image
1 / 9
依据最终产品
- Brushless Motor
- DC Motor
- Motor Control
说明
- DM330021, dsPICDEM MCLV Development Board is targeted to control a Brushless DC (BLDC) motor or Permanent Magnet Synchronous Motor (PMSM) in sensor or sensorless operation. This flexible and cost-effective board can be configured in different ways for use with specialized motor control digital signal controllers. The dsPICDEM MCLV Development Board supports the dsPIC33F motor control device family. It offers a mounting option to connect either a 28-pin SOIC device or a generic 100-pin Plug-In Module (PIM). The board also has a three-phase inverter bridge circuit. The circuit drives a BLDC or PMSM motor using different control techniques without requiring any additional hardware
主要特色
-
Embedded System TypeMCU
-
Family NamedsPIC33E|dsPIC33F
-
Core ProcessordsPIC
-
PlatformdsPICDEM
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMV7239M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
PIC18LF2450-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube | 买入 | |
|
MCP6024-E/SL | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
LMV7239M7/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | 买入 | |
|
LMV7239M7/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | 买入 | |
|
PIC18LF2450-I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube | 买入 | |
|
74ACT244MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R | 买入 | |
|
LMV7239M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
PIC18LF2450-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | 买入 | |
|
LMV7239M7X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | 买入 | |
|
LMV7239M7X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R | 买入 | |
|
LMV7239M5X/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 买入 |