DN05050/D, 12V/18W Hi-Power Factor Constant Voltage LED Driver Design Note
使用 onsemi 的 NCL30000DR2G 的参考设计
Image
1 / 4
依据最终产品
- LED Lighting
说明
- DN05050/D, 12V/18W Hi-Power Factor Constant Voltage LED Driver. Normally high power factor LED drivers provide a regulated constant current output to drive a string of LEDs. In certain circumstances, the LED load may have a built in constant current LED driver so all that is need to drive the LED load is a power factor corrected constant voltage driver commonly referred to as an LED Power Supply. It is common for these supplies to generate 12V, 24V or even a higher voltage. The focus of this design note is the development of an isolated offline, high power factor corrected single stage constant voltage supply which supports AC mains from 200 - 305 Vac. This addresses AC line voltages found in many parts of the world as well as the 277 Vac commercial input required for the United States
主要特色
-
Input Voltage200 to 305 (AC) V
-
Output Voltage12 V
-
Output Current2 A
-
Output Power18 W
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM2904DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R | 买入 | |
|
PS2561L-1-F4-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
TL431ACDG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N Tube | 买入 | |
|
NCL30000DR2G | onsemi | LED Drivers | LED Driver 72 Segment 20000uA Supply Current 8-Pin SOIC N T/R | 买入 |