DN05100/D, 45 W Type-C QC-2.0 Power Adapter Solution Design Note
使用 onsemi 的 NCP1340B3D1R2G 的参考设计
Image
1 / 5
依据最终产品
- Adaptor AC to DC Supply
- Personal Digital Assistant
- Smart Phone
说明
- DN05100/D, Design Note describes a 45 watt, Type-C interface QC-2.0, universal AC input, constant voltage power supply intended for smart phone, PAD and NB adaptor supporting PD2.0 or QC2.0 protocol, where isolation from the AC mains is required and low cost, high efficiency and low standby power are essential. The featured power supply is a simple QR flyback topology utilizing NCP1340B3 HF PWM controller, NCP43080D synchronous rectified controller, NTMFS6B03 synchronous MOSFET and ATP104 Switch MOSFET
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage5|9|12 V
-
Output Current3 A
-
Output Power45 W
-
Efficiency90 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP43080DDR2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.8V 1000kHz T/R 8-Pin SOIC N | 买入 | |
|
FODM1009 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LSOP Tube | 买入 | |
|
NCP1340B3D1R2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 9-Pin SOIC N | 买入 |