DN05128/D, 5V/10A Active-Clamp Forward DC-DC Converter Reference Design
使用 onsemi 的 NCP1566 的参考设计
Image
1 / 4
依据最终产品
- Telecom Applications
说明
- DN05128/D, Reference design provides elementary information about an active-clamp forward converter built with the NCP1566 operated in current-mode control. This controller offers many features to build an energy efficient converter with all the needed protections like cycle-by-cycle current limit with a 500-mV sense voltage, over current protection (OPP) for a stable maximum output current limit, over temperature protection with a dedicated NTC pin and a pin to sense an output voltage runaway (loop failure for instance). The controller drives a N-channel MOSFET as with any classical forward converter plus a P-channel for the active-clamp portion
主要特色
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Voltage5 V
-
Output Current10 A
-
Output Power50 W
-
Efficiency92 %
-
TopologyFlyback- Active Clamp
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP431ACSNT1G | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
NCP1566MNTXG | onsemi | PWM and Resonant Controllers | Highly Integrated Dual-Mode Active Clamp PWM Controller | 买入 |