DN06047/D, High Voltage HB-LED Driver Reference Design
使用 onsemi 的 NCP1034DR2G 的参考设计
Image
1 / 1
说明
- DN06047/D, High Voltage HB-LED Driver Reference Design. This circuit is intended for driving high power LEDs, such as the Cree XLAMP series, Lumi LEDs, Luxeon Rebel and K2 and OSRAM, Golden and Platinum Dragon as well as the OSTAR. Typical application is for example street lighting. It is designed for wide input and output voltage range. An optional dimming PWM input is included. The circuit is based on NCP1034 operation at 400 kHz in a non-isolated configuration
主要特色
-
Input Voltage20 to 58 V
-
Output Voltage2 to 46 V
-
Output Current1.3 A
-
Output Power60 W
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM358DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R | 买入 | |
|
NCP1034DR2G | onsemi | DC to DC Controllers | DC to DC Controller Circuit | 买入 |