DRV8302-HC-C2-KIT, 3-Phase BLDC/PMSM Motor Evaluation Kit with DRV8302 and Piccolo MCU
使用 Texas Instruments 的 DRV8302DCA 的参考设计
Image
1 / 7
依据最终产品
- Factory Automation
- Medical Appliances
- Motion Motor Control
- Robotics
说明
- DRV8302-HC-C2-KIT, 3-Phase BLDC/PMSM Motor Evaluation Kit for DRV8302 three phase brushless DC and brushless AC (BLAC) - often referred to as permanent magnet synchronous (PMSM) - motors with examples of both sensorless Field Oriented, Vector Control (FOC) and InstaSPIN-BLDC sensorless BLDC solution. The DRV8302-HC-C2-KIT is a high-performance, power-efficient, cost-effective platform that speeds development for quicker time to market. Applications include CPAP and pumps, E-bikes, E-scooters, medical pumps and drills, power tools and robotics
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS73633MDBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
OPA365AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
ISO1050DUBR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 8-Pin SOP T/R | 买入 | |
|
TLV2781IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 5-Pin SOT-23 T/R | 买入 | |
|
TXB0106PWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
DCH010505SN7 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tray | 买入 | |
|
SN74LVC2G17DBVR | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R | 买入 | |
|
DRV8302DCA | Texas Instruments | Motor Controller and Driver ICs | Motor Driver 56-Pin HTSSOP EP Tube | 买入 |