DRV8800/DRV8801 H-Bridge Motor Driver Application Circuit
使用 Texas Instruments 的 DRV8800 的参考设计
Image
1 / 1
依据最终产品
- DC Motor
- Industrial Automation HMI
- Infusion Pump
- Printers
- Surveillance Camera
说明
- DRV8800 and DRV8801 H-Bridge Motor Driver Application Circuit. The DRV8800 and DRV8801 consists of a single H Bridge capable of delivering up to 2.8A peak current to a single DC motor load in both directions. The H Bridge is protected against shorts to ground or power input by means of increased current detection
主要特色
-
Motor TypeDC Motor
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
DRV8800PWPR | Texas Instruments | Motor Controller and Driver ICs | Full Bridge Motor Driver 32V 16-Pin HTSSOP EP T/R | 买入 | |
|
DRV8800RTYR | Texas Instruments | Motor Controller and Driver ICs | Full Bridge Motor Driver 32V 16-Pin WQFN EP T/R | 买入 |