DS2484EVKIT#, Evaluation System for DS2484 Single-Channel 1-Wire Master with Adjustable Timing and Sleep Mode
使用 Analog Devices 的 DS2484R+T 的参考设计
Image
1 / 2
依据最终产品
- Cellular Phone
- Industrial Sensor
- Medical Instruments
- Printers
说明
- DS2484EVKIT#, Evaluation System (EV system) consists of a DS2484 evaluation kit (EV kit) and a DS9400 USB-to-I2C adapter. The DS2484 is an I2C-to-1-Wire bridge device that performs protocol conversion from an I2C master to any attached 1-Wire slave devices. Relative to any attached 1-Wire slave device, the DS2484 is a 1-Wire master
主要特色
-
Interface StandardsI2C
-
Input Voltage1.8|3.3 V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX3394EETA+T | Analog Devices | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TDFN EP T/R | 买入 | |
|
MAX8891EXK18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R | 买入 | |
|
DS2484R+T | Analog Devices | Specialized Interfaces | Single Channel 1 Wire Master 6-Pin SOT-23 T/R | 买入 |